FAN53525UC96X
Description: 3.0A, 2.4MHz, Digitally Programmable TinyBuck® Regulator, 15 BALL WLCSP, 3X5 ARRAY, 0.4MM PITCH, 250UM BALL, 625UM MAX THICKNESS, 3000/TAPE REEL

Overview of FAN53525UC96X by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for FAN53525UC96X by Fairchild Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-FAN53525UC96X-ND
DigiKey IC REG BUCK PRG 0.6V 3A 15WLCSP Min Qty: 693 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 4487
In Stock
  • 693 $0.4300
$0.4300 Buy Now
Rochester Electronics FAN53525 - Switching Regulator, Digitally Programmable Buck Regulator RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 4487
  • 1 $0.4375
  • 25 $0.4288
  • 100 $0.4113
  • 500 $0.3937
  • 1,000 $0.3719
$0.3719 / $0.4375 Buy Now

CAD Models for FAN53525UC96X by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FAN53525UC96X by Fairchild Semiconductor Corporation

FAN53525UC96X
Fairchild Semiconductor Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
CSP
Pin Count
15
Manufacturer Package Code
15 BALL WLCSP, 3X5 ARRAY, 0.4MM PITCH, 250UM BALL, 625UM MAX THICKNESS
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Control Mode
VOLTAGE-MODE
JESD-30 Code
R-PBGA-B15
Number of Terminals
15
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
3 A
Package Body Material
PLASTIC/EPOXY
Package Code
FBGA
Package Equivalence Code
BGA15,3X5,16
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, FINE PITCH
Qualification Status
Not Qualified
Surface Mount
YES
Switching Frequency-Max
2400 kHz
Temperature Grade
INDUSTRIAL
Terminal Form
BALL
Terminal Pitch
0.4 mm
Terminal Position
BOTTOM
Want to compare parts?
  1. FAN53525UC96X
    Fairchild Semiconductor Corporation
    3.0A, 2.4MHz, Digitally Programmable TinyBuck® Regulator, 15 BALL WLCSP, 3X5 ARRAY, 0.4MM PITCH, 250UM BALL, 625UM MAX THICKNESS, 3000/TAPE REEL
    VS

Related Parts for FAN53525UC96X

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FAN53525UC96X by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FAN53525UC96X by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of FAN53525UC96X would you like to use for your alert(s)?
  • Please alert me when FAN53525UC96X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FAN53525UC96X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FAN53525UC96X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FAN53525UC96X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FAN53525UC96X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FAN53525UC96X by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: