Part Details for FAN5307MP by Fairchild Semiconductor Corporation
Overview of FAN5307MP by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FAN5307MP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FAN5307MP-ND
|
DigiKey | IC REG BUCK ADJ 0.3A SYNC 6MLP Min Qty: 290 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3000 In Stock |
|
$1.0400 | Buy Now |
|
Rochester Electronics | Switching Regulator, Current-mode, 0.7A, 1200kHz Switching Freq-Max, PDSO6 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 3000 |
|
$0.8896 / $1.0500 | Buy Now |