Part Details for FAN5099MTCX by onsemi
Overview of FAN5099MTCX by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FAN5099MTCX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FAN5099MTCX
|
Avnet Americas | Linear And Switching Voltage Regulator IC 2 Output Step-Down (Buck) Synchronous (1), Linear (LDO) (1) 50kHz ~ 300kHz 16-TSSOP (0.173", 4.40mm Width) - Bulk (Alt: FAN5099MTCX) RoHS: Compliant Min Qty: 295 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 5607 Partner Stock |
|
$1.0542 / $1.2583 | Buy Now |