Part Details for FAN5037MX by Fairchild Semiconductor Corporation
Overview of FAN5037MX by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FAN5037MX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 6698 |
|
$2.8395 / $5.6790 | Buy Now | |
|
Rochester Electronics | FAN5037 - Switching Regulator/Controller, Current-mode, PDSO8 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 292 |
|
$0.5534 / $0.6510 | Buy Now |
Part Details for FAN5037MX
FAN5037MX CAD Models
FAN5037MX Part Data Attributes
|
FAN5037MX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FAN5037MX
Fairchild Semiconductor Corporation
Switching Regulator/Controller, Current-mode, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Control Mode | CURRENT-MODE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |