Part Details for FAN5018BMTCX by Fairchild Semiconductor Corporation
Overview of FAN5018BMTCX by Fairchild Semiconductor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FAN5018BMTCX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3861 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 4 | 2500 |
|
$0.3900 / $1.5000 | Buy Now |
|
Quest Components | 2000 |
|
$0.5000 / $2.0000 | Buy Now | |
|
Quest Components | 3088 |
|
$0.7200 / $2.4000 | Buy Now | |
|
Rochester Electronics | Switching Controller, Voltage-mode, 0.0004A, 4000kHz Switching Freq-Max, PDSO28 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 175000 |
|
$0.5898 / $0.6939 | Buy Now |
Part Details for FAN5018BMTCX
FAN5018BMTCX CAD Models
FAN5018BMTCX Part Data Attributes:
|
FAN5018BMTCX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FAN5018BMTCX
Fairchild Semiconductor Corporation
Switching Controller, Voltage-mode, 0.0004A, 4000kHz Switching Freq-Max, PDSO28, LEAD FREE, MO-153AB, TSSOP-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TSSOP | |
Package Description | LEAD FREE, MO-153AB, TSSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 13.8 V | |
Input Voltage-Min | 10.2 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G28 | |
Length | 9.7 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.0004 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 4000 kHz | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for FAN5018BMTCX
This table gives cross-reference parts and alternative options found for FAN5018BMTCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FAN5018BMTCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FAN5018BMTCX | SWITCHING CONTROLLER, 4000 kHz SWITCHING FREQ-MAX, PDSO28, LEAD FREE, MO-153AB, TSSOP-28 | Rochester Electronics LLC | FAN5018BMTCX vs FAN5018BMTCX |