-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.5 MHz, 1 A, Fixed-Output Synchronous TinyBoost® Regulator, WLCSP-9, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FAN48610BUC45X by onsemi is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC8428
|
Newark | 3Mhz Dc/Dc Boost 1.0A/Reel Rohs Compliant: Yes |Onsemi FAN48610BUC45X RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3150 / $0.3250 | Buy Now |
DISTI #
FAN48610BUC45XOSCT-ND
|
DigiKey | IC REG BOOST 4.5V 1A 9WLCSP Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3947 In Stock |
|
$0.3983 / $1.4300 | Buy Now |
DISTI #
512-FAN48610BUC45X
|
Mouser Electronics | Switching Voltage Regulators 3MHZ 1A FIXED OUTPUT SYNCHRONOUSTINYBOOS RoHS: Compliant | 3629 |
|
$0.3300 / $1.4300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel |
0 Reel |
|
$0.3170 / $0.3270 | Buy Now |
|
Onlinecomponents.com | 2.5 MHz, 1 A, Fixed-Output Synchronous TinyBoost® Regulator RoHS: Compliant | 0 |
|
$0.2887 / $0.3147 | Buy Now |
|
Quest Components | SWITCHING REGULATOR, CURRENT-MODE, 3000KHZ SWITCHING FREQ-MAX, PBGA9 | 50 |
|
$0.4400 / $0.6600 | Buy Now |
|
Rochester Electronics | Switching Regulator, Current-mode, 3000kHz Switching Freq-Max, PBGA9 RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 364391 |
|
$0.2860 / $0.3365 | Buy Now |
DISTI #
FAN48610BUC45X
|
EBV Elektronik | 3 MHZ 1A FIXED OUTPUT SYNCHRONOUS TINY (Alt: FAN48610BUC45X) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FAN48610BUC45X
onsemi
Buy Now
Datasheet
|
Compare Parts:
FAN48610BUC45X
onsemi
2.5 MHz, 1 A, Fixed-Output Synchronous TinyBoost® Regulator, WLCSP-9, 3000-REEL
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | WLCSP-9 | |
Package Description | WLCSP-9 | |
Manufacturer Package Code | 567QW | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | OUTPUT VOLTAGE RANGE FROM 3 V TO 5 V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 4.5 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PBGA-B9 | |
Length | 1.215 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 4.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA9,3X3,16 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.619 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 3000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.215 mm |