Part Details for FAN4800ASMY-F116 by onsemi
Results Overview of FAN4800ASMY-F116 by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FAN4800ASMY-F116 Information
FAN4800ASMY-F116 by onsemi is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for FAN4800ASMY-F116
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 417 |
|
RFQ | ||
DISTI #
FAN4800ASMY-F116
|
Avnet Silica | Power Factor Controller PFC CCM PWM Controller with Surge Capability Enhancement 16Pin SIOC TR (Alt... more RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
FAN4800ASMY-F116
|
EBV Elektronik | Power Factor Controller PFC CCM PWM Controller with Surge Capability Enhancement 16Pin SIOC TR (Alt... more RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for FAN4800ASMY-F116
FAN4800ASMY-F116 CAD Models
FAN4800ASMY-F116 Part Data Attributes
|
FAN4800ASMY-F116
onsemi
Buy Now
Datasheet
|
Compare Parts:
FAN4800ASMY-F116
onsemi
Power Factor Controller (PFC) CCM + PWM Controller, with Surge Capability Enhancement, SO 16L NB, 2500-REEL
Select a part to compare: |
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SO 16L NB | |
Package Description | SOP, SOP16,.25 | |
Manufacturer Package Code | 751BG | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | onsemi | |
Control Mode | CURRENT/VOLTAGE-MODE | |
JESD-30 Code | R-PDSO-G16 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switching Frequency-Max | 67 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |