Part Details for FAN3989MLP8X by onsemi
Overview of FAN3989MLP8X by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FAN3989MLP8X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07R8413
|
Newark | Usb/Charger Detection Device With Load Switch/Reel |Onsemi FAN3989MLP8X Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
31Y1322
|
Newark | Usb/Charger Detection Device, Mlp-8, Supply Voltage:5V, No. Of Step-Down Dc - Dc Converters:-, No. Of Ldo Regulators:-, No. Of Regulated Outputs:-, Digital Ic Case:Mlp, No. Of Pins:8Pins, Operating Temperature Min:-40°C Rohs Compliant: Yes |Onsemi FAN3989MLP8X Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.0300 / $1.5100 | Buy Now |
DISTI #
FAN3989MLP8XCT-ND
|
DigiKey | IC BATT USB CONN MONITOR 8MLP Min Qty: 1 Lead time: 99 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
4975 In Stock |
|
$0.6408 / $1.5300 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 110 |
|
$1.1250 / $1.8000 | Buy Now |
|
Quest Components | 88 |
|
$0.9000 / $2.4000 | Buy Now |
Part Details for FAN3989MLP8X
FAN3989MLP8X CAD Models
FAN3989MLP8X Part Data Attributes:
|
FAN3989MLP8X
onsemi
Buy Now
Datasheet
|
Compare Parts:
FAN3989MLP8X
onsemi
USB/Charger Detection Device with Load Switch, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | MLP-8 | |
Manufacturer Package Code | 511DF | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 2 mA | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |