Part Details for FAN3850TUC15X35 by Fairchild Semiconductor Corporation
Results Overview of FAN3850TUC15X35 by Fairchild Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FAN3850TUC15X35
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FAN3850TUC15X35-ND
|
DigiKey | CONSUMER CIRCUIT, CMOS, PBGA6 Min Qty: 1567 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
169855 In Stock |
|
$0.1900 | Buy Now |
|
Bristol Electronics | 919 |
|
RFQ | ||
|
Rochester Electronics | Consumer Circuit, CMOS, PBGA6 RoHS: Compliant Status: Obsolete Min Qty: 1 | 169855 |
|
$0.1566 / $0.1842 | Buy Now |
Part Details for FAN3850TUC15X35
FAN3850TUC15X35 CAD Models
FAN3850TUC15X35 Part Data Attributes
|
FAN3850TUC15X35
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FAN3850TUC15X35
Fairchild Semiconductor Corporation
Consumer Circuit, CMOS, PBGA6, 1.26 X 0.86 MM, WLCSP-6
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | BGA | |
Package Description | 1.26 X 0.86 MM, WLCSP-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PBGA-B6 | |
JESD-609 Code | e1 | |
Length | 1.26 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA6,2X3,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.3 mm | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 1.64 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.485 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 0.86 mm |
Alternate Parts for FAN3850TUC15X35
This table gives cross-reference parts and alternative options found for FAN3850TUC15X35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FAN3850TUC15X35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FAN3850AUC19X | Fairchild Semiconductor Corporation | Check for Price | Consumer Circuit, CMOS, PBGA6, 1.26 X 0.86 MM, WLCSP-6 | FAN3850TUC15X35 vs FAN3850AUC19X |
FAN3850TUC15X35 | onsemi | Check for Price | Consumer Circuit, CMOS, PBGA6 | FAN3850TUC15X35 vs FAN3850TUC15X35 |