FAN2559S15X
Description: Fixed Positive LDO Regulator

Overview of FAN2559S15X by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy

Price & Stock for FAN2559S15X by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # FAN2559S15X
Avnet Americas Linear Voltage Regulator IC Positive Fixed Output 1.5V 180mA SOT-23-6 - Bulk (Alt: FAN2559S15X) RoHS: Compliant Min Qty: 1336 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk 56886 Partner Stock
  • 1,336 $0.2771
  • 1,400 $0.2696
  • 2,700 $0.2621
  • 6,700 $0.2546
  • 14,000 $0.2471
  • 67,000 $0.2396
  • 140,000 $0.2321
$0.2321 / $0.2771 Buy Now

CAD Models for FAN2559S15X by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FAN2559S15X by onsemi

FAN2559S15X
onsemi
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ON SEMICONDUCTOR
Package Description
LSSOP,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Dropout Voltage1-Nom
1.2 V
Input Voltage-Max
5.5 V
Input Voltage-Min
2.7 V
JESD-30 Code
R-PDSO-G6
Length
2.9 mm
Load Regulation-Max
0.06%
Number of Functions
1
Number of Terminals
6
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.18 A
Output Voltage1-Max
1.53 V
Output Voltage1-Min
1.47 V
Output Voltage1-Nom
1.5 V
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TSOP6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.45 mm
Surface Mount
YES
Technology
BICMOS
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Voltage Tolerance-Max
2%
Width
1.65 mm
Want to compare parts?
  1. FAN2559S15X
    onsemi
    Fixed Positive LDO Regulator
    VS

Alternate Parts for FAN2559S15X

This table gives cross-reference parts and alternative options found for FAN2559S15X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FAN2559S15X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FAN2559S15X_NL Fixed Positive LDO Regulator, 1.5V, CMOS, PDSO6, SOT-23, 6 PIN Fairchild Semiconductor Corporation FAN2559S15X vs FAN2559S15X_NL
FAN2559S15X Fixed Positive LDO Regulator, 1.5V, CMOS, PDSO6, SOT-23, 6 PIN Fairchild Semiconductor Corporation FAN2559S15X vs FAN2559S15X
Part Number Description Manufacturer Compare
SC1457ITSK-15TR Fixed Positive LDO Regulator, 1.5V, 0.23V Dropout, CMOS, PDSO5, 1 MM HEIGHT, TSOT-23, 5 PIN Semtech Corporation FAN2559S15X vs SC1457ITSK-15TR
LD3985G15R 1.5V FIXED POSITIVE LDO REGULATOR, 0.1V DROPOUT, PDSO5, TSOT-23, LEAD FREE, 5 PIN STMicroelectronics FAN2559S15X vs LD3985G15R
LD2985BM15R 1.5V FIXED POSITIVE LDO REGULATOR, 0.575V DROPOUT, PDSO5, LEAD FREE, SOT-23, 5 PIN STMicroelectronics FAN2559S15X vs LD2985BM15R
ADP162AUJZ-1.5-R7 Ultralow Quiescent Current, 150 mA, CMOS Linear Regulators Analog Devices Inc FAN2559S15X vs ADP162AUJZ-1.5-R7
BU15TD3WG-TR Fixed Positive LDO Regulator, 1.9V, 0.6V Dropout, CMOS, PDSO5, 2.9 X 2.8 MM, 1.25 MM HEIGHT, ROHS COMPLIANT, SSOP-5 ROHM Semiconductor FAN2559S15X vs BU15TD3WG-TR
ADP160AUJZ-1.5-R7 Ultra Low Quiescent Current 150 mA, CMOS Linear Regulator Analog Devices Inc FAN2559S15X vs ADP160AUJZ-1.5-R7
AP7115-15WG-7 Fixed Positive LDO Regulator, 1.5V, 0.3V Dropout, CMOS, PDSO5, SOT-25, 5 PIN Diodes Incorporated FAN2559S15X vs AP7115-15WG-7
FAN2559S15X Fixed Positive LDO Regulator, 1.5V, CMOS, PDSO6, SOT-23, 6 PIN Fairchild Semiconductor Corporation FAN2559S15X vs FAN2559S15X
LD3985M15R 1.5V FIXED POSITIVE LDO REGULATOR, 0.1V DROPOUT, PDSO5, SOT-23, LEAD FREE, 5 PIN STMicroelectronics FAN2559S15X vs LD3985M15R
NCP699SN15T1G LDO Regulator, 150 mA, with Enable Vout: 1.5 V, TSOP-5, 3000-REEL onsemi FAN2559S15X vs NCP699SN15T1G

Related Parts for FAN2559S15X

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FAN2559S15X by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FAN2559S15X by onsemi

Select Manufacturer
Which Manufacturer of FAN2559S15X would you like to use for your alert(s)?
  • Please alert me when FAN2559S15X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FAN2559S15X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FAN2559S15X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FAN2559S15X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FAN2559S15X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FAN2559S15X by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: