Part Details for FAN2558MP10X by Fairchild Semiconductor Corporation
Overview of FAN2558MP10X by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FAN2558MP10X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FAN2558MP10X-ND
|
DigiKey | IC REG LINEAR FIXED POS LDO REG Min Qty: 455 Container: Bulk MARKETPLACE PRODUCT |
3000 In Stock |
|
$0.6600 | Buy Now |
|
Rochester Electronics | Fixed Positive LDO Regulator, 1V, CMOS RoHS: Compliant Status: Active Min Qty: 1 | 37500 |
|
$0.5663 / $0.6662 | Buy Now |
Part Details for FAN2558MP10X
FAN2558MP10X CAD Models
FAN2558MP10X Part Data Attributes:
|
FAN2558MP10X
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FAN2558MP10X
Fairchild Semiconductor Corporation
Fixed Positive LDO Regulator, 1V, CMOS, 2 X 2 MM, MLP-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | MLP | |
Package Description | 2 X 2 MM, MLP-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 6LD,MLP,DUAL,JEDEC MO-229, 2MM SQUARE (Fused pin 5 to DAP) | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 0.25 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | S-XDSO-N6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Line Regulation-Max | 0.0084% | |
Load Regulation-Max | 0.04% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.18 A | |
Output Voltage1-Max | 1.02 V | |
Output Voltage1-Min | 0.98 V | |
Output Voltage1-Nom | 1 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.08,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 2 mm |