Part Details for FAN2513S33X by Fairchild Semiconductor Corporation
Overview of FAN2513S33X by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Price & Stock for FAN2513S33X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Fixed Positive LDO Regulator, 3.3V, 0.18V Dropout, CMOS, PDSO5 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 318 |
|
$0.1354 / $0.1593 | Buy Now |
Part Details for FAN2513S33X
FAN2513S33X CAD Models
FAN2513S33X Part Data Attributes
|
FAN2513S33X
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FAN2513S33X
Fairchild Semiconductor Corporation
Fixed Positive LDO Regulator, 3.3V, 0.18V Dropout, CMOS, PDSO5, SOT-23, 5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.18 V | |
Dropout Voltage1-Nom | 0.15 V | |
Input Voltage Absolute-Max | 7 V | |
Input Voltage-Max | 6.5 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Load Regulation-Max | 0.066% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% | |
Width | 1.65 mm |
Alternate Parts for FAN2513S33X
This table gives cross-reference parts and alternative options found for FAN2513S33X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FAN2513S33X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC1017R-3.3VCT | FIXED POSITIVE LDO REGULATOR | Microchip Technology Inc | FAN2513S33X vs TC1017R-3.3VCT |
ADP1710AUJZ-3.3-R7 | 150 mA, Low Dropout, CMOS Linear Regulator | Analog Devices Inc | FAN2513S33X vs ADP1710AUJZ-3.3-R7 |
LD3985M33 | 3.3V FIXED POSITIVE LDO REGULATOR, 0.1V DROPOUT, PDSO5, SOT-23, 5 PIN | STMicroelectronics | FAN2513S33X vs LD3985M33 |
LP3985ITL-3.3/NOPB | 150-mA, low-dropout voltage regulator with bypass & enable 5-DSBGA -40 to 125 | Texas Instruments | FAN2513S33X vs LP3985ITL-3.3/NOPB |
FAN2502S33 | Fixed Positive LDO Regulator, 3.3V, 0.18V Dropout, CMOS, PDSO5, SOT-23, 5 PIN | Fairchild Semiconductor Corporation | FAN2513S33X vs FAN2502S33 |
LP3985IBL-3.3 | 3.3V FIXED POSITIVE LDO REGULATOR, 0.1V DROPOUT, PBGA5, 0.995 MM HEIGHT, MICRO, SMD-5 | Texas Instruments | FAN2513S33X vs LP3985IBL-3.3 |
LP3985IBLX-3.3 | 3.3V FIXED POSITIVE LDO REGULATOR, 0.1V DROPOUT, PBGA5, 0.995 MM HEIGHT, MICRO, SMD-5 | Texas Instruments | FAN2513S33X vs LP3985IBLX-3.3 |
TC1017-3.3VLT | FIXED POSITIVE LDO REGULATOR | Microchip Technology Inc | FAN2513S33X vs TC1017-3.3VLT |
TC1017R-3.3VLTTR | 3.3 V FIXED POSITIVE LDO REGULATOR, 0.5 V DROPOUT, PDSO5, PLASTIC, SC-70, 5 PIN | Microchip Technology Inc | FAN2513S33X vs TC1017R-3.3VLTTR |
NCP629FC33T2G | High Performance CMOS LDO Regulator with Enable Hi Performance CMOS LDO with Enable in Chip Scale Package, 5 Pin Flip-Chip 1.028x1.190, 3000-DSFTP | onsemi | FAN2513S33X vs NCP629FC33T2G |