Part Details for FAN23SV10MMPX by Fairchild Semiconductor Corporation
Overview of FAN23SV10MMPX by Fairchild Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for FAN23SV10MMPX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FAN23SV10MMPX-ND
|
DigiKey | IC REG BUCK ADJ 10A 34QFN Min Qty: 185 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
10695 In Stock |
|
$1.6200 | Buy Now |
|
Bristol Electronics | 2605 |
|
RFQ | ||
|
Rochester Electronics | Switching Regulator, Voltage-mode, 10A, 1500kHz Switching Freq-Max RoHS: Compliant Status: Obsolete Min Qty: 1 | 10785 |
|
$1.3900 / $1.6300 | Buy Now |
Part Details for FAN23SV10MMPX
FAN23SV10MMPX CAD Models
FAN23SV10MMPX Part Data Attributes:
|
FAN23SV10MMPX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FAN23SV10MMPX
Fairchild Semiconductor Corporation
Switching Regulator, Voltage-mode, 10A, 1500kHz Switching Freq-Max
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | QFN | |
Pin Count | 34 | |
Manufacturer Package Code | 34LD, CLIPBONDED PQFN, TINYBUCK 3, 5.5X5.0 MM | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 34 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC34,.2X.22,20 | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switching Frequency-Max | 1500 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 |