Part Details for FAN23SV06MPX by onsemi
Overview of FAN23SV06MPX by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for FAN23SV06MPX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96W6387
|
Newark | Dc-Dc Converter, Buck, Adjustable, 1.5Mhz, Qfn-34, Full Reel, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Synchronous Buck (Step Down), Input Voltage Min:7V, Input Voltage Max:15V, Output Current:6A Rohs Compliant: Yes |Onsemi FAN23SV06MPX Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.8100 / $2.2000 | Buy Now |
DISTI #
17X8899
|
Newark | Dc-Dc Converter, Buck, Adjustable, 1.5Mhz, Qfn-34, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Synchronous Buck (Step Down), Input Voltage Min:7V, Input Voltage Max:15V, Output Current:6A, No. Of Pins:34Pins Rohs Compliant: Yes |Onsemi FAN23SV06MPX Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.0600 | Buy Now |
Part Details for FAN23SV06MPX
FAN23SV06MPX CAD Models
FAN23SV06MPX Part Data Attributes:
|
FAN23SV06MPX
onsemi
Buy Now
Datasheet
|
Compare Parts:
FAN23SV06MPX
onsemi
6A, 18V High Efficiency PoL Regulators, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 483AM | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 34 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC34,.2X.22,20 | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switching Frequency-Max | 1500 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | 30 |