Part Details for FAN23SV04TAMPX by Fairchild Semiconductor Corporation
Overview of FAN23SV04TAMPX by Fairchild Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Telecommunications
Communication and Networking
Price & Stock for FAN23SV04TAMPX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FAN23SV04TAMPX-ND
|
DigiKey | SWITCHING REGULATOR Min Qty: 224 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3000 In Stock |
|
$1.3400 | Buy Now |
|
Bristol Electronics | 820 |
|
RFQ | ||
|
Rochester Electronics | Switching Regulator RoHS: Compliant Status: Obsolete Min Qty: 1 | 3000 |
|
$1.1000 / $1.2900 | Buy Now |
Part Details for FAN23SV04TAMPX
FAN23SV04TAMPX CAD Models
FAN23SV04TAMPX Part Data Attributes
|
FAN23SV04TAMPX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FAN23SV04TAMPX
Fairchild Semiconductor Corporation
Switching Regulator
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | QFN | |
Pin Count | 34 | |
Manufacturer Package Code | 34LD, CLIPBONDED PQFN, TINYBUCK 3, 5.5X5.0 MM | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Moisture Sensitivity Level | 1 |