-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6 A Synchronous Buck Regulator, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V72:2272_14141849
|
Arrow Electronics | Conv DC-DC 4.5V to 24V Synchronous Step Down Single-Out 0.6V to 5.5V 6A 34-Pin PQFN T/R Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 2132 Container: Cut Strips | Americas - 3000 |
|
$1.0888 / $1.1394 | Buy Now |
DISTI #
V79:2366_23246324
|
Arrow Electronics | Conv DC-DC 4.5V to 24V Synchronous Step Down Single-Out 0.6V to 5.5V 6A 34-Pin PQFN T/R Min Qty: 1 Package Multiple: 1 Date Code: 1642 | Americas - 15 |
|
$1.0780 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FAN2356AMPX
onsemi
Buy Now
Datasheet
|
Compare Parts:
FAN2356AMPX
onsemi
6 A Synchronous Buck Regulator, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | QFN-37 | |
Manufacturer Package Code | 483AM | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | OUTPUT VOLTAGE FROM 0.6V TO 5.5V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE FREQUENCY MODULATION | |
Input Voltage-Max | 24 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PBCC-N37 | |
JESD-609 Code | e3 | |
Length | 5.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 37 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 9 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HBCC | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.15 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1500 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |