FAN2315MPX
Description: 15A, 18V High Efficiency PoL Regulators, 3000-REEL

Overview of FAN2315MPX by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for FAN2315MPX by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 96W6397
Newark Dc-Dc Converter, Buck, Adjustable, 1Mhz, Qfn-34, Full Reel, Topology:Synchronous Buck (Step Down), Input Voltage Min:4.5V, Input Voltage Max:15V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Qfn, No. Of Pins:34Pins Rohs Compliant: Yes |Onsemi FAN2315MPX RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # 07X1917
Newark Dc-Dc Switching Buck Step Down Regulator, Adjustable, 4.5V-15Vin, 600Mv-5.5Vout, 15Aout, Qfn-34 Rohs Compliant: Yes |Onsemi FAN2315MPX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
Buy Now

CAD Models for FAN2315MPX by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FAN2315MPX by onsemi

FAN2315MPX
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
End Of Life
Ihs Manufacturer
ONSEMI
Manufacturer Package Code
483AM
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
onsemi
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
VOLTAGE-MODE
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Terminals
34
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
15 A
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
LCC34,.2X.22,20
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Surface Mount
YES
Switching Frequency-Max
1000 kHz
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn) - annealed
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. FAN2315MPX
    onsemi
    15A, 18V High Efficiency PoL Regulators, 3000-REEL
    VS

Related Parts for FAN2315MPX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FAN2315MPX by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FAN2315MPX by onsemi

  • Please alert me when FAN2315MPX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FAN2315MPX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FAN2315MPX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FAN2315MPX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FAN2315MPX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FAN2315MPX by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: