Part Details for FAN2306MAMPX by Fairchild Semiconductor Corporation
Overview of FAN2306MAMPX by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for FAN2306MAMPX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FAN2306MAMPX-ND
|
DigiKey | IC REG BUCK ADJ 6A 34PQFN Min Qty: 233 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2980 In Stock |
|
$1.2900 | Buy Now |
|
Rochester Electronics | Switching Regulator ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2980 |
|
$1.0500 / $1.2400 | Buy Now |
Part Details for FAN2306MAMPX
FAN2306MAMPX CAD Models
FAN2306MAMPX Part Data Attributes
|
FAN2306MAMPX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FAN2306MAMPX
Fairchild Semiconductor Corporation
Switching Regulator
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | QFN | |
Pin Count | 34 | |
Manufacturer Package Code | 34LD, CLIPBONDED PQFN, TINYBUCK 3, 5.5X5.0 MM | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Moisture Sensitivity Level | 1 |