Part Details for FAN21SV06EMPX by Fairchild Semiconductor Corporation
Overview of FAN21SV06EMPX by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FAN21SV06EMPX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | TINY BUCK 6 AMP, 24V SINGLE-INPUT INTEGRATED SYNCHRONOUS BUCK REGULATOR WITH SYNCHRONIZATION CAPABILITY Switching Regulator, Current-mode, 11A, 660kHz Switching Freq-Max, BICMOS RoHS: Compliant |
|
|
RFQ |
Part Details for FAN21SV06EMPX
FAN21SV06EMPX CAD Models
FAN21SV06EMPX Part Data Attributes
|
FAN21SV06EMPX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FAN21SV06EMPX
Fairchild Semiconductor Corporation
- 6A, 24V Single-Input Integrated Synchronous Buck Regulator, 25LD,MLP,QUAD,NON-JEDEC,6X5MM,TRIPLE DAP, 3000/TAPE REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | MLP | |
Package Description | 5 X 6 MM, ROHS COMPLIANT, MO-220WJHC, MLP-25 | |
Pin Count | 25 | |
Manufacturer Package Code | 25LD,MLP,QUAD,NON-JEDEC,6X5MM,TRIPLE DAP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8V TO 19.2V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 24 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XQCC-N25 | |
JESD-609 Code | e4 | |
Length | 6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 25 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 11 A | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC25/28,.2X.24,25 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 660 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for FAN21SV06EMPX
This table gives cross-reference parts and alternative options found for FAN21SV06EMPX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FAN21SV06EMPX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FAN21SV06MPX | - 6A, 24V Single-Input Integrated Synchronous Buck Regulator, 3000-REEL | onsemi | FAN21SV06EMPX vs FAN21SV06MPX |