Part Details for FAN2103EMPX by Fairchild Semiconductor Corporation
Overview of FAN2103EMPX by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FAN2103EMPX
FAN2103EMPX CAD Models
FAN2103EMPX Part Data Attributes:
|
FAN2103EMPX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FAN2103EMPX
Fairchild Semiconductor Corporation
Switching Regulator, Current-mode, 7A, 660kHz Switching Freq-Max, BICMOS, 5 X 6 MM, LEAD FREE, MLP-25
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | MLP | |
Package Description | 5 X 6 MM, LEAD FREE, MLP-25 | |
Pin Count | 25 | |
Manufacturer Package Code | 25LD,MLP,QUAD,NON-JEDEC,6X5MM,TRIPLE DAP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XQCC-N25 | |
JESD-609 Code | e4 | |
Length | 6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 25 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 7 A | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC25/28,.2X.24,25 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 660 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for FAN2103EMPX
This table gives cross-reference parts and alternative options found for FAN2103EMPX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FAN2103EMPX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FAN2103EMPX | - 3A, 24V Input, Integrated Synchronous Buck Regulator, 3000-REEL | onsemi | FAN2103EMPX vs FAN2103EMPX |
FAN2103MPX | - 3A, 24V Input, Integrated Synchronous Buck Regulator, 3000-REEL | onsemi | FAN2103EMPX vs FAN2103MPX |