Part Details for FAN2013MPX by Fairchild Semiconductor Corporation
Overview of FAN2013MPX by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FAN2013MPX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | FAN2013 - Switching Regulator ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 5 |
|
$0.6188 / $0.7280 | Buy Now |
Part Details for FAN2013MPX
FAN2013MPX CAD Models
FAN2013MPX Part Data Attributes:
|
FAN2013MPX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FAN2013MPX
Fairchild Semiconductor Corporation
Switching Regulator, Current-mode, 2A, 1600kHz Switching Freq-Max, 3 X 3 MM, LEAD FREE, MO-229WEEA, MLP-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SON | |
Package Description | 3 X 3 MM, LEAD FREE, MO-229WEEA, MLP-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-XQCC-N6 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | SOLCC6,.13,38 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1600 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.95 mm | |
Terminal Position | QUAD | |
Width | 3 mm |
Alternate Parts for FAN2013MPX
This table gives cross-reference parts and alternative options found for FAN2013MPX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FAN2013MPX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FAN2013BMPX | 2A Low-Voltage, current-mode synchronous PWM Buck Regulator, 6LD,MLP, DUAL JEDEC MO-229,3MM SQUARE, EXTENDED DAP, 3000/TAPE REEL | Fairchild Semiconductor Corporation | FAN2013MPX vs FAN2013BMPX |
FAN2013BMPX | Switching Regulator | Rochester Electronics LLC | FAN2013MPX vs FAN2013BMPX |