Part Details for FAN1950D25X by Fairchild Semiconductor Corporation
Overview of FAN1950D25X by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FAN1950D25X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2100 |
|
RFQ | ||
|
Rochester Electronics | Fixed Positive LDO Regulator, 2.5V, 0.5V Dropout, BIPolar, PSSO2 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 52049 |
|
$0.6285 / $0.7394 | Buy Now |
Part Details for FAN1950D25X
FAN1950D25X CAD Models
FAN1950D25X Part Data Attributes:
|
FAN1950D25X
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FAN1950D25X
Fairchild Semiconductor Corporation
Fixed Positive LDO Regulator, 2.5V, 0.5V Dropout, BIPolar, PSSO2, LEAD FREE, PLASTIC, TO-252AA, DPAK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-252AA | |
Package Description | LEAD FREE, PLASTIC, TO-252AA, DPAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.35 V | |
Input Voltage Absolute-Max | 15 V | |
Input Voltage-Max | 14 V | |
Input Voltage-Min | 3.5 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Length | 6.54 mm | |
Line Regulation-Max | 0.0125% | |
Load Regulation-Max | 0.025% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 2.5625 V | |
Output Voltage1-Min | 2.4375 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.517 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.29 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 2.5% | |
Width | 6.095 mm |
Alternate Parts for FAN1950D25X
This table gives cross-reference parts and alternative options found for FAN1950D25X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FAN1950D25X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD39300DT25-R | Ultra low drop BICMOS voltage regulator | STMicroelectronics | FAN1950D25X vs LD39300DT25-R |
LSP2155D25A | Fixed Positive LDO Regulator, 2.5V, CMOS, PSSO2, TO-252AB, 3 PIN | Lite-On Semiconductor Corporation | FAN1950D25X vs LSP2155D25A |
LSP2155BD25A | Fixed Positive LDO Regulator, 2.5V, CMOS, PSSO2, TO-252AB, 3 PIN | Lite-On Semiconductor Corporation | FAN1950D25X vs LSP2155BD25A |
BA25BC0FP-E2 | Fixed Positive LDO Regulator, 2.5V, BIPolar, PSSO2, TO-252, 3 PIN | ROHM Semiconductor | FAN1950D25X vs BA25BC0FP-E2 |
NJM2885DL1-25 | Fixed Positive LDO Regulator, 2.5V, 0.28V Dropout, BIPolar, PSSO2, TO-252, 3 PIN | New Japan Radio Co Ltd | FAN1950D25X vs NJM2885DL1-25 |
BA25BC0FP | Fixed Positive LDO Regulator, 2.5V, BIPolar, PSSO2, ROHS COMPLIANT, TO-252, 3 PIN | ROHM Semiconductor | FAN1950D25X vs BA25BC0FP |
NJM2391DL1-25 | Fixed Positive LDO Regulator, 2.5V, 1.2V Dropout, BIPolar, PSSO2, TO-252, 3 PIN | New Japan Radio Co Ltd | FAN1950D25X vs NJM2391DL1-25 |
AS2830R-2.5 | Fixed Positive LDO Regulator, 2.5V, 1.2V Dropout, BIPolar, PSSO2, TO-252, DPAK-3 | Sipex Corporation | FAN1950D25X vs AS2830R-2.5 |
FAN1086D25X | Fixed Positive LDO Regulator, 2.5V, 1.5V Dropout, BIPolar, PSSO2, PLASTIC, TO-252, 3 PIN | Fairchild Semiconductor Corporation | FAN1950D25X vs FAN1086D25X |
TLV1117-25IKVURG3 | 2.5V FIXED POSITIVE LDO REGULATOR, 1.4V DROPOUT, PSSO2, GREEN, PLASTIC, TO-252, 3 PIN | Texas Instruments | FAN1950D25X vs TLV1117-25IKVURG3 |