Part Details for FAN1616ADX_NL by Fairchild Semiconductor Corporation
Overview of FAN1616ADX_NL by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FAN1616ADX_NL
FAN1616ADX_NL CAD Models
FAN1616ADX_NL Part Data Attributes:
|
FAN1616ADX_NL
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FAN1616ADX_NL
Fairchild Semiconductor Corporation
Adjustable Positive LDO Regulator, 1.2V Dropout, PSSO3, LEAD FREE, PLASTIC, TO-252, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-252 | |
Package Description | SOP, | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 1.2 V | |
Input-Output Voltage Differential-Max | 5.75 V | |
Input-Output Voltage Differential-Min | 1.5 V | |
JESD-30 Code | R-PSSO-G3 | |
JESD-609 Code | e3 | |
Length | 6.54 mm | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.38 mm | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.29 mm | |
Terminal Position | SINGLE | |
Width | 5.775 mm |
Alternate Parts for FAN1616ADX_NL
This table gives cross-reference parts and alternative options found for FAN1616ADX_NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FAN1616ADX_NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FAN1616AD | Adjustable Positive LDO Regulator, 1.25V Min, 17V Max, 1.2V Dropout, BIPolar, PSSO2, POWER, PLASTIC, TO-252, 3 PIN | Fairchild Semiconductor Corporation | FAN1616ADX_NL vs FAN1616AD |
FAN1616ADX | Adjustable Positive LDO Regulator, 1.25V Min, 17V Max, 1.2V Dropout, BIPolar, PSSO2, PLASTIC, TO-252, 3 PIN | Fairchild Semiconductor Corporation | FAN1616ADX_NL vs FAN1616ADX |