Part Details for FAN1537MA by Fairchild Semiconductor Corporation
Overview of FAN1537MA by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FAN1537MA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 614 |
|
RFQ |
Part Details for FAN1537MA
FAN1537MA CAD Models
FAN1537MA Part Data Attributes
|
FAN1537MA
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FAN1537MA
Fairchild Semiconductor Corporation
Fixed Positive LDO Regulator, 2 Output, 3.3V1, 2.5V2, BIPolar, PDSO8, PLASTIC, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.3 V | |
Dropout Voltage1-Nom | 1.1 V | |
Input Voltage Absolute-Max | 10 V | |
Input Voltage-Max | 7 V | |
Input Voltage-Min | 4.75 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Line Regulation-Max | 0.0165% | |
Load Regulation-Max | 0.0165% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1 A | |
Output Current2-Max | 1 A | |
Output Voltage1-Max | 3.4 V | |
Output Voltage1-Min | 3.2 V | |
Output Voltage1-Nom | 3.3 V | |
Output Voltage2-Max | 2.58 V | |
Output Voltage2-Min | 2.42 V | |
Output Voltage2-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 3% | |
Width | 3.9 mm |
Alternate Parts for FAN1537MA
This table gives cross-reference parts and alternative options found for FAN1537MA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FAN1537MA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AP1120S | Fixed Positive LDO Regulator, 2 Output, 3.3V1, 2.5V2, PDSO8, SOP-8 | Integrated Circuit Technology Corp | FAN1537MA vs AP1120S |
AP1120SL | Fixed Positive LDO Regulator, 2 Output, 3.3V1, 2.5V2, BIPolar, PDSO8, LEAD FREE, SOP-8 | Diodes Incorporated | FAN1537MA vs AP1120SL |
AP1120SL-U | Fixed Positive LDO Regulator, 2 Output, 3.3V1, 2.5V2, PDSO8, ROHS COMPLIANT, SOP-8 | Diodes Incorporated | FAN1537MA vs AP1120SL-U |
AP1120SL-13 | Fixed Positive LDO Regulator, 2 Output, 3.3V1, 2.5V2, BIPolar, PDSO8, ROHS COMPLIANT, SOP-8 | Diodes Incorporated | FAN1537MA vs AP1120SL-13 |