Part Details for FAN1112DX by Fairchild Semiconductor Corporation
Overview of FAN1112DX by Fairchild Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for FAN1112DX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Voltage Regulator, +1.2V, Bi-Polar, 3 Pin, Plastic, SIP | 37 |
|
$1.2500 / $2.5000 | Buy Now |
|
Quest Components | Voltage Regulator, +1.2V, Bi-Polar, 3 Pin, Plastic, SIP | 2994 |
|
$1.1100 / $2.9600 | Buy Now |
|
Rochester Electronics | Fixed Positive LDO Regulator, 1.2V, 1.2V Dropout, BIPolar, PSSO2 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 173997 |
|
$0.4061 / $0.4778 | Buy Now |
|
Sense Electronic Company Limited | TO252 | 1551 |
|
RFQ |
Part Details for FAN1112DX
FAN1112DX CAD Models
FAN1112DX Part Data Attributes:
|
FAN1112DX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FAN1112DX
Fairchild Semiconductor Corporation
Fixed Positive LDO Regulator, 1.2V, 1.2V Dropout, BIPolar, PSSO2, PLASTIC, TO-252, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-252 | |
Package Description | PLASTIC, TO-252, 3 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.2 V | |
Dropout Voltage1-Nom | 1.1 V | |
Input Voltage Absolute-Max | 18 V | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 3 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Length | 6.54 mm | |
Line Regulation-Max | 0.0024% | |
Load Regulation-Max | 0.006% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Max | 1.26 V | |
Output Voltage1-Min | 1.14 V | |
Output Voltage1-Nom | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.38 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.28 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 5% | |
Width | 5.775 mm |
Alternate Parts for FAN1112DX
This table gives cross-reference parts and alternative options found for FAN1112DX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FAN1112DX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FAN1112DX_NL | Fixed Positive LDO Regulator, 1.2V, 1.2V Dropout, PSSO3, LEAD FREE, PLASTIC, TO-252, 3 PIN | Fairchild Semiconductor Corporation | FAN1112DX vs FAN1112DX_NL |
FAN1112D | Fixed Positive LDO Regulator, 1.2V, 1.2V Dropout, PSSO2, PLASTIC, TO-252, 3 PIN | Fairchild Semiconductor Corporation | FAN1112DX vs FAN1112D |