Part Details for FAN-0128L4 by Super Micro Computer Inc
Overview of FAN-0128L4 by Super Micro Computer Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PQU650M-F-COVER | Murata Manufacturing Co Ltd | PQU650M Series - 3x5 Fan Cover Kit, RoHs Medical | |
72T20128L4BB | Renesas Electronics Corporation | 256K x 20/512K x 10 TeraSync DDR FIFO, 2.5V | |
72T20128L4BBG | Renesas Electronics Corporation | 256K x 20/512K x 10 TeraSync DDR FIFO, 2.5V |
Price & Stock for FAN-0128L4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | 80X80X38MM 7K RPM SC848 REAR EX RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |