Part Details for FAL6F24LH by NMB Technologies Corporation
Overview of FAL6F24LH by NMB Technologies Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FAL6F24LH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 8 |
|
RFQ | ||
|
Quest Components | 6 |
|
$24.9560 | Buy Now |
Part Details for FAL6F24LH
FAL6F24LH CAD Models
FAL6F24LH Part Data Attributes
|
FAL6F24LH
NMB Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
FAL6F24LH
NMB Technologies Corporation
FAN 24VDC 7.08W 111MM SCIROCCO
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NMB TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
Airflow | 23.7 CFM | |
Bearing Type | HYDRO WAVE | |
Construction | RADIAL | |
Height | 109.1 mm | |
Length | 111.4 mm | |
Life Expectancy | 30000 h | |
Noise | 45 dB | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 19.56 mmH2O | |
Rated Current | 295 A | |
Rated Power | 7.08 W | |
Rated Voltage | 24 V | |
Speed | 2550 rpm | |
Thermal Support Device Type | DC BLOWER | |
Weight | 250 g | |
Width | 28.1 mm |