Part Details for FAL3F05LH by NMB Technologies Corporation
Overview of FAL3F05LH by NMB Technologies Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FAL3F05LH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32M8863
|
Newark | Dc Blower Fan Motor |Nmb Technologies FAL3F05LH Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for FAL3F05LH
FAL3F05LH CAD Models
FAL3F05LH Part Data Attributes
|
FAL3F05LH
NMB Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
FAL3F05LH
NMB Technologies Corporation
FAN 5VDC 570MAH 50MM SCIROCCO
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NMB TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
Airflow | 4.94 CFM | |
Bearing Type | BALL | |
Construction | RADIAL | |
Height | 50 mm | |
Length | 50 mm | |
Life Expectancy | 20000 h | |
Noise | 36 dB | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 15.24 mmH2O | |
Rated Current | 380 A | |
Rated Power | 1.9 W | |
Rated Voltage | 5 V | |
Speed | 5400 rpm | |
Thermal Support Device Type | DC BLOWER | |
Weight | 40 g | |
Width | 20 mm |