Part Details for FAITD-100 by Rhombus Industries Inc
Overview of FAITD-100 by Rhombus Industries Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Part Details for FAITD-100
FAITD-100 CAD Models
FAITD-100 Part Data Attributes
|
FAITD-100
Rhombus Industries Inc
Buy Now
Datasheet
|
Compare Parts:
FAITD-100
Rhombus Industries Inc
Active Delay Line, 1-Func, 10-Tap, True Output, TTL, PDIP14, LOW PROFILE, PLASTIC, DIP-14
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RHOMBUS INDUSTRIES INC | |
Part Package Code | DIP | |
Package Description | LOW PROFILE, PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | MAX RISE TIME CAPTURED | |
Family | F/FAST | |
JESD-30 Code | R-PDIP-T14 | |
Load Capacitance (CL) | 10 pF | |
Logic IC Type | ACTIVE DELAY LINE | |
Number of Functions | 1 | |
Number of Taps/Steps | 10 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 50 mA | |
Programmable Delay Line | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 6.35 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Delay-Nom (td) | 100 ns | |
Width | 7.62 mm |