Part Details for FAIDM-13 by Rhombus Industries Inc
Results Overview of FAIDM-13 by Rhombus Industries Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FAIDM-13 Information
FAIDM-13 by Rhombus Industries Inc is a Delay Line.
Delay Lines are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for FAIDM-13
FAIDM-13 CAD Models
FAIDM-13 Part Data Attributes
|
FAIDM-13
Rhombus Industries Inc
Buy Now
Datasheet
|
Compare Parts:
FAIDM-13
Rhombus Industries Inc
Active Delay Line, 1-Func, 5-Tap, True Output, TTL, PDIP8, PLASTIC, DIP-14/8
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RHOMBUS INDUSTRIES INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-14/8 | |
Pin Count | 14/8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | MAX RISE TIME CAPTURED; INPUT TO 1ST TAP DELAY = 3NS | |
Family | F/FAST | |
JESD-30 Code | R-PDIP-T8 | |
Length | 19.94 mm | |
Load Capacitance (CL) | 10 pF | |
Logic IC Type | ACTIVE DELAY LINE | |
Number of Functions | 1 | |
Number of Taps/Steps | 5 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 48 mA | |
Programmable Delay Line | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 6.35 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Delay-Nom (td) | 13 ns | |
Width | 7.62 mm |
Alternate Parts for FAIDM-13
This table gives cross-reference parts and alternative options found for FAIDM-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FAIDM-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FAIDM-13J | Rhombus Industries Inc | Check for Price | Active Delay Line, 1-Func, 5-Tap, True Output, TTL, PDSO8, LOW PROFILE, J LEAD,SMD-14/8 | FAIDM-13 vs FAIDM-13J |
AMDM-13G | Rhombus Industries Inc | Check for Price | Active Delay Line, 1-Func, 5-Tap, True Output, TTL, PDSO8, LOW PROFILE, PLASTIC, SMD-8 | FAIDM-13 vs AMDM-13G |
SIDM-13 | Rhombus Industries Inc | Check for Price | Active Delay Line, 1-Func, 5-Tap, True Output, TTL, PSIP8, 0.180 INCH, PLASTIC, MODULE, SIP-8 | FAIDM-13 vs SIDM-13 |
FAMDM-13J | Rhombus Industries Inc | Check for Price | Active Delay Line, 1-Func, 5-Tap, True Output, TTL, PDSO8, LOW PROFILE, J LEAD, SMD-8 | FAIDM-13 vs FAMDM-13J |
FSIDM-13 | Rhombus Industries Inc | Check for Price | Active Delay Line, 1-Func, 5-Tap, True Output, TTL, SIP-8 | FAIDM-13 vs FSIDM-13 |
AIDM-13G | Rhombus Industries Inc | Check for Price | Active Delay Line, 1-Func, 5-Tap, True Output, TTL, PDSO8, LOW PROFILE, PLASTIC, SMD-14/8 | FAIDM-13 vs AIDM-13G |