Part Details for FAI46I0245K by Kyocera AVX Components
Overview of FAI46I0245K by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FAI46I0245K
FAI46I0245K CAD Models
FAI46I0245K Part Data Attributes:
|
FAI46I0245K
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
FAI46I0245K
Kyocera AVX Components
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2.4 uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Additional Feature | RATED AC VOLTAGE (V): 400 | |
Capacitance | 2.4 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 50 mm | |
Length | 75 mm | |
Manufacturer Series | FAI | |
Negative Tolerance | 10% | |
Operating Temperature-Max | 85 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 400 V | |
Series | FAI | |
Width | 30.2 mm |