Part Details for FAI26I0245K-- by Kyocera AVX Components
Overview of FAI26I0245K-- by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for FAI26I0245K--
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FAI26I0245K--
|
Avnet Abacus | Power Film Capacitor, 2.4 uF, 350 V, -888� 10%, PP, SMD, Surface Mount (Alt: FAI26I0245K--) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for FAI26I0245K--
FAI26I0245K-- CAD Models
FAI26I0245K-- Part Data Attributes
|
FAI26I0245K--
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
FAI26I0245K--
Kyocera AVX Components
Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 2.4uF, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 2.4 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 40 mm | |
Length | 75 mm | |
Mounting Feature | SPECIAL MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 350 V | |
Surface Mount | NO | |
Terminal Shape | FLAT | |
Width | 63 mm |