There are no models available for this part yet.
Overview of FAHAV3100ZA000 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FAHAV3100ZA000 by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
87AC8758
|
Newark | 0.1+2X 2X4V |Kemet FAHAV3100ZA000 RoHS: Not Compliant Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.2700 / $9.3200 | Buy Now | |
DISTI #
FAHAV3100ZA000-ND
|
DigiKey | LINE FILTER 250VAC 0.5A TH Min Qty: 80 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.0633 | Buy Now | |
DISTI #
80-FAHAV3100ZA000
|
Mouser Electronics | Power Line Filters 250volts 0.1uF WITHOUT BRACKETS RoHS: Compliant | 0 |
|
$7.1100 / $11.2000 | Order Now |