Telecommunication Circuits
FAGD1652248BA
Description: Clock Recovery Circuit, 1-Func, PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, HEAT SINK, PLASTIC, TQFP-48

Overview of FAGD1652248BA by Intel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems

Price & Stock for FAGD1652248BA by Intel Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # FAGD1652248BA
Avnet Americas - Bulk (Alt: FAGD1652248BA) RoHS: Not Compliant Min Qty: 9 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk 1273 Partner Stock
  • 9 $44.3634
  • 20 $42.1736
  • 20 $43.4140
  • 50 $41.2433
  • 90 $39.6928
  • 450 $38.7625
  • 900 $37.2120
$37.2120 / $44.3634 Buy Now
Rochester Electronics Clock Recovery Circuit, 1-Func, PQFP48 ' RoHS: Not Compliant pbFree: No Status: Obsolete Min Qty: 1 1273
  • 1 $45.2200
  • 25 $44.3100
  • 100 $42.5100
  • 500 $40.7000
  • 1,000 $38.4400
$38.4400 / $45.2200 Buy Now

CAD Models for FAGD1652248BA by Intel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FAGD1652248BA by Intel Corporation

FAGD1652248BA
Intel Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEL CORP
Part Package Code
QFP
Package Description
HLFQFP,
Pin Count
48
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
JESD-30 Code
S-PQFP-G48
Length
7 mm
Number of Functions
1
Number of Terminals
48
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HLFQFP
Package Shape
SQUARE
Package Style
FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Telecom IC Type
ATM/SONET/SDH CLOCK RECOVERY CIRCUIT
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
7 mm
Want to compare parts?
  1. FAGD1652248BA
    Intel Corporation
    Clock Recovery Circuit, 1-Func, PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, HEAT SINK, PLASTIC, TQFP-48
    VS

Related Parts for FAGD1652248BA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FAGD1652248BA by Intel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FAGD1652248BA by Intel Corporation

Select Manufacturer
Which Manufacturer of FAGD1652248BA would you like to use for your alert(s)?
  • Please alert me when FAGD1652248BA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FAGD1652248BA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FAGD1652248BA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FAGD1652248BA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FAGD1652248BA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FAGD1652248BA by Intel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: