Part Details for FADSLCZBU-L by Panduit Corp
Overview of FADSLCZBU-L by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for FADSLCZBU-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41J5444
|
Newark | Lc Dupl Fiber Optic Adapter Bu (Zirc) Rohs Compliant: Yes |Panduit FADSLCZBU-L RoHS: Compliant Min Qty: 1 Package Multiple: 50 Date Code: 0 Container: Pack | 0 |
|
$1,211.3700 / $1,390.2300 | Buy Now |
DISTI #
FADSLCZBU-L-ND
|
DigiKey | LC SR./SR. DUPL FIBER OPTIC ADAP Min Qty: 50 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.0972 | Buy Now |
DISTI #
FADSLCZBU-L
|
Avnet Americas | Conn LC Adapter Single Mode Duplex F/F ST Panel Mount - Bulk (Alt: FADSLCZBU-L) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$26.0200 | Buy Now |
DISTI #
644-FADSLCZBU-L
|
Mouser Electronics | Fiber Optic Connectors LC Dupl Fiber Optic Adapter BU (Zirc) RoHS: Compliant | 0 |
|
$38.8200 / $40.0300 | Order Now |
DISTI #
PANFADSLCZBU-L
|
Heilind Electronics | LC DUPL FIBER OPTIC ADAPTER BU ZIRC | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn LC Adapter Single Mode Duplex F/F ST Panel Mount RoHS: Compliant | 0 |
|
$26.0200 / $30.3500 | Buy Now |
DISTI #
000000000001151626
|
Sager | Fiber Optic Connectors SR/SR DUPLEX LC SM Min Qty: 50 | 0 |
|
$28.3600 / $28.7100 | Buy Now |
Part Details for FADSLCZBU-L
FADSLCZBU-L CAD Models
FADSLCZBU-L Part Data Attributes
|
FADSLCZBU-L
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
FADSLCZBU-L
Panduit Corp
Fiber Optic Connector Adapter, Single Mode, Duplex
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Panduit | |
Connection Type | DUPLEX | |
Connector Type | FIBER OPTIC CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Style | OPTICAL FIBER | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.1 dB | |
MIL Conformance | NO | |
Mode | SINGLE | |
Option | GENERAL PURPOSE |