There are no models available for this part yet.
Overview of FAD1-12032CBAW12 by Qualtek Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Audio and Video Systems
Entertainment and Gaming
Price & Stock for FAD1-12032CBAW12 by Qualtek Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
562-FAD1-12032CBAW12
|
Mouser Electronics | DC Fans DC FAN 120x32mm 12VDC Ball WIRE RoHS: Compliant | 0 |
|
$7.6100 | Order Now |
CAD Models for FAD1-12032CBAW12 by Qualtek Electronics Corporation
Part Data Attributes for FAD1-12032CBAW12 by Qualtek Electronics Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
QUALTEK ELECTRONICS CORP
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
APPROVAL: UL
|
Airflow
|
59.461 CFM
|
Approvals
|
CE;CUL;TUV
|
Bearing Type
|
BALL
|
Body Material
|
PLASTIC
|
Construction
|
AXIAL
|
Height
|
120 mm
|
Length
|
120 mm
|
Life Expectancy
|
70000 h
|
Noise
|
26.9 dB
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-10 °C
|
Pressure
|
1.905 mmH2O
|
Rated Current
|
0.08 A
|
Rated Power
|
0.96 W
|
Rated Voltage
|
12 V
|
Speed
|
1450 rpm
|
Thermal Support Device Type
|
DC FAN
|
Weight
|
213 g
|
Width
|
32.3 mm
|