Part Details for FAD1-12025DSAW12 by Qualtek Electronics Corporation
Overview of FAD1-12025DSAW12 by Qualtek Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FAD1-12025DSAW12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
562-FAD1-12025DSAW12
|
Mouser Electronics | DC Fans DC FAN 120x25mm 24VDC Sleeve WIRE RoHS: Compliant | 0 |
|
$4.3100 | Order Now |
Part Details for FAD1-12025DSAW12
FAD1-12025DSAW12 CAD Models
FAD1-12025DSAW12 Part Data Attributes
|
FAD1-12025DSAW12
Qualtek Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
FAD1-12025DSAW12
Qualtek Electronics Corporation
DC Fan,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | QUALTEK ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Airflow | 57.21 CFM | |
Bearing Type | SLEEVE | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 120 mm | |
Length | 120 mm | |
Life Expectancy | 30000 h | |
Noise | 27.2 dB | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 1.879 mmH2O | |
Rated Current | 0.07 A | |
Rated Power | 1.68 W | |
Rated Voltage | 24 V | |
Speed | 1500 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 156 g | |
Width | 25.5 mm |