-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC Fan,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45T9167
|
Newark | Ac&dc Fans |Qualtek Electronics FAD1-12025CBHW12 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.7800 / $17.8200 | Buy Now |
DISTI #
Q638-ND
|
DigiKey | FAN AXIAL 120X25.5MM 12VDC WIRE Min Qty: 1 Lead time: 38 Weeks Container: Bulk |
29 In Stock |
|
$9.7738 / $13.3300 | Buy Now |
DISTI #
562-FAD1-12025CBHW12
|
Mouser Electronics | DC Fans DC FAN 120x25mm Ball 12VDC WIRE RoHS: Compliant | 2 |
|
$11.3200 / $13.3300 | Buy Now |
DISTI #
71319080
|
RS | AC Fan, Axial Ball 87.87cfm 120X25.5mm 39.1dBA, 12VDC FAD1-12025 Series | Qualtek Electronics Corp. FAD1-12025CBHW12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 4 |
|
$12.1200 / $13.4600 | Buy Now |
|
Future Electronics | FAD1-12025 Series 2200 RPM 120 x 120 x 25 mm 87.9 CFM 12 V 2 Wire DC Axial Fan RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 32 Weeks Container: Box | 0Box |
|
$10.7600 / $11.2900 | Buy Now |
|
Onlinecomponents.com | DC Fan Axial Ball Bearing 12V 87.87CFM 39.1dB 120 X 120 X 25.5mm RoHS: Compliant | 1 Factory Stock |
|
$8.0100 / $14.0500 | Buy Now |
DISTI #
000000000003568376
|
Sager | DC Fans DC FAN 120x25mm Ball 12VDC WIRE Min Qty: 10 | 0 |
|
$9.7600 / $15.8400 | Buy Now |
|
Master Electronics | DC Fan Axial Ball Bearing 12V 87.87CFM 39.1dB 120 X 120 X 25.5mm RoHS: Compliant | 1 Factory Stock |
|
$8.0100 / $14.0500 | Buy Now |
|
Neutron USA | DC Fans DC FAN 120x25mm Ball 12VDC WIRE | 36 |
|
$39.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FAD1-12025CBHW12
Qualtek Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
FAD1-12025CBHW12
Qualtek Electronics Corporation
DC Fan,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | QUALTEK ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Qualtek | |
Additional Feature | APPROVAL: UL | |
Airflow | 87.87 CFM | |
Approvals | CE;CUL;TUV | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 120 mm | |
Length | 120 mm | |
Life Expectancy | 70000 h | |
Noise | 39.1 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 3.403 mmH2O | |
Rated Current | 0.29 A | |
Rated Power | 3.48 W | |
Rated Voltage | 12 V | |
Speed | 2200 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 156 g | |
Width | 25.5 mm |