Part Details for FAD1-12025CBAW12 by Qualtek Electronics Corporation
Overview of FAD1-12025CBAW12 by Qualtek Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FAD1-12025CBAW12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FAD1-12025CBAW12-ND
|
DigiKey | FAN AXIAL 120X25.5MM 12VDC WIRE Lead time: 38 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
562-FAD1-12025CBAW12
|
Mouser Electronics | DC Fans DC FAN 120x25mm 12VD C Ball WIRE RoHS: Compliant | 0 |
|
$5.8600 | Order Now |
Part Details for FAD1-12025CBAW12
FAD1-12025CBAW12 CAD Models
FAD1-12025CBAW12 Part Data Attributes:
|
FAD1-12025CBAW12
Qualtek Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
FAD1-12025CBAW12
Qualtek Electronics Corporation
DC Fan,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | QUALTEK ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Additional Feature | APPROVAL: TUV; UL | |
Airflow | 57.21 CFM | |
Approvals | CE; CUL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 120 mm | |
Length | 120 mm | |
Life Expectancy | 70000 h | |
Noise | 27.2 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 1.879 mmH2O | |
Rated Current | 0.11 A | |
Rated Power | 1.32 W | |
Rated Voltage | 12 V | |
Speed | 1500 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 156 g | |
Width | 25.5 mm |