FAD1-09225CSHW11
Qualtek Electronics Corporation
Description: DC Fan,

Overview of FAD1-09225CSHW11 by Qualtek Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for FAD1-09225CSHW11 by Qualtek Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # FAD1-09225CSHW11-ND
DigiKey FAN AXIAL 92.5X25MM 12VDC WIRE Lead time: 38 Weeks Container: Bulk Temporarily Out of Stock
Buy Now

CAD Models for FAD1-09225CSHW11 by Qualtek Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FAD1-09225CSHW11 by Qualtek Electronics Corporation

FAD1-09225CSHW11
Qualtek Electronics Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
QUALTEK ELECTRONICS CORP
Reach Compliance Code
unknown
Additional Feature
APPROVAL: UL
Airflow
56.069 CFM
Approvals
CE;CSA;UL
Bearing Type
SLEEVE
Body Material
PLASTIC
Construction
AXIAL
Height
92.5 mm
Length
92.5 mm
Life Expectancy
30000 h
Noise
37.5 dB
Operating Temperature-Max
60 °C
Operating Temperature-Min
-10 °C
Pressure
3.721 mmH2O
Rated Current
0.24 A
Rated Power
2.88 W
Rated Voltage
12 V
Speed
2900 rpm
Thermal Support Device Type
DC FAN
Weight
92 g
Width
25 mm
Want to compare parts?
  1. FAD1-09225CSHW11
    Qualtek Electronics Corporation
    DC Fan,
    VS

Related Parts for FAD1-09225CSHW11

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FAD1-09225CSHW11 by Qualtek Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FAD1-09225CSHW11 by Qualtek Electronics Corporation

Select Manufacturer
Which Manufacturer of FAD1-09225CSHW11 would you like to use for your alert(s)?
  • Please alert me when FAD1-09225CSHW11 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FAD1-09225CSHW11 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FAD1-09225CSHW11 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FAD1-09225CSHW11 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FAD1-09225CSHW11.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FAD1-09225CSHW11 by Qualtek Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: