Part Details for FAD1-09225CHJW11 by Qualtek Electronics Corporation
Overview of FAD1-09225CHJW11 by Qualtek Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FAD1-09225CHJW11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
562-FAD1-09225CHJW11
|
Mouser Electronics | DC Fans DC FAN 92x25mm 12VDC Hydro WIRE RoHS: Compliant | 0 |
|
$2.4400 | Order Now |
Part Details for FAD1-09225CHJW11
FAD1-09225CHJW11 CAD Models
FAD1-09225CHJW11 Part Data Attributes
|
FAD1-09225CHJW11
Qualtek Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
FAD1-09225CHJW11
Qualtek Electronics Corporation
DC Fan,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | QUALTEK ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Additional Feature | APPROVAL: UL | |
Airflow | 61.929 CFM | |
Approvals | CE;CSA;UL | |
Bearing Type | HYDRO DYNAMIC | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 92.5 mm | |
Length | 92.5 mm | |
Life Expectancy | 50000 h | |
Noise | 42.2 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 4.76 mmH2O | |
Rated Current | 0.28 A | |
Rated Power | 3.36 W | |
Rated Voltage | 12 V | |
Speed | 3300 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 92 g | |
Width | 25 mm |