FAD1-08032EBLW12
Qualtek Electronics Corporation
Description: DC Fan,

Overview of FAD1-08032EBLW12 by Qualtek Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Industrial Automation Audio and Video Systems Electronic Manufacturing Entertainment and Gaming

Price & Stock for FAD1-08032EBLW12 by Qualtek Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # FAD1-08032EBLW12-ND
DigiKey FAN AXIAL 80.5X32MM 48VDC WIRE Lead time: 38 Weeks Container: Bulk Temporarily Out of Stock
Buy Now

CAD Models for FAD1-08032EBLW12 by Qualtek Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FAD1-08032EBLW12 by Qualtek Electronics Corporation

FAD1-08032EBLW12
Qualtek Electronics Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
QUALTEK ELECTRONICS CORP
Reach Compliance Code
unknown
Additional Feature
APPROVAL: UL
Airflow
39.578 CFM
Approvals
CE;CUL;TUV
Bearing Type
BALL
Body Material
PLASTIC
Construction
AXIAL
Height
80.5 mm
Length
80.5 mm
Life Expectancy
70000 h
Noise
35.5 dB
Operating Temperature-Max
70 °C
Operating Temperature-Min
-10 °C
Pressure
4.749 mmH2O
Rated Current
0.06 A
Rated Power
2.88 W
Rated Voltage
48 V
Speed
3000 rpm
Thermal Support Device Type
DC FAN
Weight
108 g
Width
32 mm
Want to compare parts?
  1. FAD1-08032EBLW12
    Qualtek Electronics Corporation
    DC Fan,
    VS

Related Parts for FAD1-08032EBLW12

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FAD1-08032EBLW12 by Qualtek Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FAD1-08032EBLW12 by Qualtek Electronics Corporation

Select Manufacturer
Which Manufacturer of FAD1-08032EBLW12 would you like to use for your alert(s)?
  • Please alert me when FAD1-08032EBLW12 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FAD1-08032EBLW12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FAD1-08032EBLW12 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FAD1-08032EBLW12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FAD1-08032EBLW12.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FAD1-08032EBLW12 by Qualtek Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: