Part Details for FAD1-08025CHJW11-A by Qualtek Electronics Corporation
Overview of FAD1-08025CHJW11-A by Qualtek Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for FAD1-08025CHJW11-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Q1088-ND
|
DigiKey | FAN AXIAL 80X25MM 12VDC WIRE Min Qty: 1 Lead time: 38 Weeks Container: Bulk |
42 In Stock |
|
$4.9749 / $6.8000 | Buy Now |
Part Details for FAD1-08025CHJW11-A
FAD1-08025CHJW11-A CAD Models
FAD1-08025CHJW11-A Part Data Attributes
|
FAD1-08025CHJW11-A
Qualtek Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
FAD1-08025CHJW11-A
Qualtek Electronics Corporation
DC Fan, Axial Construction, 0.25A, 12V, 3W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | QUALTEK ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Airflow | 43.5 CFM | |
Approvals | CE;CUL;UL | |
Bearing Type | HYDRO DYNAMIC | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 80 mm | |
Length | 80 mm | |
Life Expectancy | 40000 h | |
Noise | 40.5 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 5.181 mmH2O | |
Rated Current | 0.25 A | |
Rated Power | 3 W | |
Rated Voltage | 12 V | |
Speed | 3400 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 72 g | |
Width | 25 mm |