Part Details for FAD1-08015BBHW12 by Qualtek Electronics Corporation
Overview of FAD1-08015BBHW12 by Qualtek Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for FAD1-08015BBHW12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FAD1-08015BBHW12-ND
|
DigiKey | FAN AXIAL 80X15MM BALL 5VDC WIRE Lead time: 38 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
562-FAD1-08015BBHW12
|
Mouser Electronics | DC Fans DC FAN 80x15mm 5VDC Ball WIRE RoHS: Compliant | 0 |
|
$4.3100 | Order Now |
Part Details for FAD1-08015BBHW12
FAD1-08015BBHW12 CAD Models
FAD1-08015BBHW12 Part Data Attributes
|
FAD1-08015BBHW12
Qualtek Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
FAD1-08015BBHW12
Qualtek Electronics Corporation
FAN 80X15MM 5VDC BALL WIRE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | QUALTEK ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Additional Feature | APPROVAL: UL | |
Airflow | 29.722 CFM | |
Approvals | CE;CUL;TUV | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 15 mm | |
Length | 80 mm | |
Life Expectancy | 70000 h | |
Noise | 34.4 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 3.098 mmH2O | |
Rated Current | 0.22 A | |
Rated Power | 1.1 W | |
Rated Voltage | 5 V | |
Speed | 3200 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 62 g | |
Width | 80 mm |