Part Details for FAD1-06025CBKW12-A by Qualtek Electronics Corporation
Overview of FAD1-06025CBKW12-A by Qualtek Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for FAD1-06025CBKW12-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Q1064-ND
|
DigiKey | FAN AXIAL 60X25MM 12VDC WIRE Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
206 In Stock |
|
$7.7783 / $10.6100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 120 Factory Stock |
|
$7.8400 / $10.2900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 120 Factory Stock |
|
$7.8400 / $10.2900 | Buy Now |