There are no models available for this part yet.
Overview of FAD1-06020DHHW11 by Qualtek Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for FAD1-06020DHHW11 by Qualtek Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
FAD1-06020DHHW11-ND
|
DigiKey | FAN AXIAL 60X20MM 24VDC WIRE Lead time: 38 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
562-FAD1-06020DHHW11
|
Mouser Electronics | DC Fans DC FAN 60x20mm 24VDC Hydro WIRE RoHS: Compliant | 0 |
|
$1.8300 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0 | Buy Now |
CAD Models for FAD1-06020DHHW11 by Qualtek Electronics Corporation
Part Data Attributes for FAD1-06020DHHW11 by Qualtek Electronics Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
QUALTEK ELECTRONICS CORP
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
APPROVAL: UL
|
Airflow
|
16.459 CFM
|
Approvals
|
CE;CUL;TUV
|
Bearing Type
|
HYDRO DYNAMIC
|
Body Material
|
PLASTIC
|
Construction
|
AXIAL
|
Height
|
60 mm
|
Length
|
60 mm
|
Life Expectancy
|
50000 h
|
Noise
|
31 dB
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-10 °C
|
Pressure
|
3.403 mmH2O
|
Rated Current
|
0.05 A
|
Rated Power
|
1.44 W
|
Rated Voltage
|
24 V
|
Speed
|
4600 rpm
|
Thermal Support Device Type
|
DC FAN
|
Weight
|
49 g
|
Width
|
20 mm
|
Alternate Parts for FAD1-06020DHHW11
This table gives cross-reference parts and alternative options found for FAD1-06020DHHW11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FAD1-06020DHHW11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FAD1-06020DSHW11 | DC Fan, | Qualtek Electronics Corporation | FAD1-06020DHHW11 vs FAD1-06020DSHW11 |
Related Parts for FAD1-06020DHHW11
-
FAD1-12025EHHW12Fans/Blowers
-
FLLD258TARectifier Diodes
-
FDP8870Power Field-Effect Transistors
-
FAN5232MTCSwitching Regulator or Controllers
-
FBR12ND05Power/Signal Relays
-
FDMA7630Small Signal Field-Effect Transistors
-
FAN1581D25XLinear Regulator ICs
-
FCT162543ATPACTG4Bus Driver/Transceivers
-
FAN7392MPeripheral Drivers