Part Details for FAD1-04020CBJW11 by Qualtek Electronics Corporation
Results Overview of FAD1-04020CBJW11 by Qualtek Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for FAD1-04020CBJW11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
562-FAD1-04020CBJW11
|
Mouser Electronics | DC Fans DC FAN 40x20mm Ball 12VDC WIRE RoHS: Compliant | 0 |
|
$4.2100 | Order Now |
Part Details for FAD1-04020CBJW11
FAD1-04020CBJW11 CAD Models
FAD1-04020CBJW11 Part Data Attributes
|
FAD1-04020CBJW11
Qualtek Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
FAD1-04020CBJW11
Qualtek Electronics Corporation
DC Fan,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | QUALTEK ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Additional Feature | APPROVAL: UL | |
Airflow | 9.579 CFM | |
Approvals | CE;CUL;TUV | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 40 mm | |
Length | 40 mm | |
Life Expectancy | 70000 h | |
Noise | 37.5 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 8.128 mmH2O | |
Rated Current | 0.14 A | |
Rated Power | 1.68 W | |
Rated Voltage | 12 V | |
Speed | 8500 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 28 g | |
Width | 20 mm |