Part Details for FAD1-04020BBLW11 by Qualtek Electronics Corporation
Overview of FAD1-04020BBLW11 by Qualtek Electronics Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for FAD1-04020BBLW11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45T8851
|
Newark | Ac&dc Fans |Qualtek Electronics FAD1-04020BBLW11 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.2700 / $13.3500 | Buy Now |
DISTI #
Q614-ND
|
DigiKey | FAN AXIAL 40X20MM BALL 5VDC WIRE Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
487 In Stock |
|
$4.7710 / $5.5000 | Buy Now |
DISTI #
562-FAD1-04020BBLW11
|
Mouser Electronics | DC Fans DC FAN 40x20mm Ball 5VDC WIRE RoHS: Compliant | 9 |
|
$8.6300 | Buy Now |
DISTI #
71319073
|
RS | AC Fan, Axial Ball 7cfm 40X20mm 30dBA, 5VDC FAD1-04020 Series | Qualtek Electronics Corp. FAD1-04020BBLW11 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$10.0400 / $12.5500 | RFQ |
|
Future Electronics | FAD1-04020 Series 6200 RPM 40 x 40 x 20 mm 7 CFM 5 V 2 Wire DC Axial Fan RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 32 Weeks Container: Box | 0Box |
|
$8.4200 / $8.8400 | Buy Now |
|
Onlinecomponents.com | DC Fan Axial Ball Bearing 5V 6.999CFM 30dB 40 X 40 X 20mm RoHS: Compliant | 229 Factory Stock |
|
$6.2000 / $9.7400 | Buy Now |
DISTI #
000000000003568060
|
Sager | DC Fans DC FAN 40x20mm Ball 5VDC WIRE Min Qty: 10 | 0 |
|
$6.2000 / $12.0800 | Buy Now |
|
Master Electronics | DC Fan Axial Ball Bearing 5V 6.999CFM 30dB 40 X 40 X 20mm RoHS: Compliant | 229 Factory Stock |
|
$6.2000 / $9.7400 | Buy Now |
|
Neutron USA | DC Fans DC FAN 40x20mm Ball 5VDC WIRE | 50 |
|
$34.9900 | Buy Now |
Part Details for FAD1-04020BBLW11
FAD1-04020BBLW11 CAD Models
FAD1-04020BBLW11 Part Data Attributes
|
FAD1-04020BBLW11
Qualtek Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
FAD1-04020BBLW11
Qualtek Electronics Corporation
DC Fan,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | QUALTEK ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Additional Feature | APPROVAL: UL | |
Airflow | 6.999 CFM | |
Approvals | CE;CUL;TUV | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 40 mm | |
Length | 40 mm | |
Life Expectancy | 70000 h | |
Noise | 30 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 4.191 mmH2O | |
Rated Current | 0.14 A | |
Rated Power | 0.7 W | |
Rated Voltage | 5 V | |
Speed | 6200 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 28 g | |
Width | 20 mm |