Part Details for FACESHIELD-PET by Eaton Bussmann
Overview of FACESHIELD-PET by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
Pet-Activity-Monitor-Reference-Design | Renesas Electronics Corporation | Reference Design to Monitor Pet Activity and Sound Featuring the Renesas Synergy™ S3A3 MCU |
Price & Stock for FACESHIELD-PET
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH5017
|
Newark | Face Shield With Petg Visor, Visor Material:Petg (Polyethylene Terephthalate Glycol), Width:15.5", Height:11.25", Safety Category:Ansi/Isea Z87.1-2015, Product Range:- Rohs Compliant: Na |Eaton Bussmann FACESHIELD-PET RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 78 |
|
$8.8900 | Buy Now |
DISTI #
2041-FACESHIELD-PET-ND
|
DigiKey | PPE Face Shield - PET Min Qty: 40 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.6967 | Buy Now |
DISTI #
72041733
|
RS | Faceshield, PPE, Polycarbonate Visor, Scratch Resistant, Washable | Bussmann by Eaton FACESHIELD-PET RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 33 |
|
$12.6700 / $14.2400 | Buy Now |
DISTI #
000000000006261319
|
Sager | PPE Safety Equipment / Lockout Tagout PPE Face Shield - PET Min Qty: 40 | 0 |
|
$11.7000 / $12.4800 | Buy Now |