Part Details for FAB2200UCX by Fairchild Semiconductor Corporation
Overview of FAB2200UCX by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for FAB2200UCX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Audio Amplifier, 1.2W, 2 Channel(s), 1 Func, PBGA25 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1520 |
|
$0.8123 / $0.9556 | Buy Now |
Part Details for FAB2200UCX
FAB2200UCX CAD Models
FAB2200UCX Part Data Attributes:
|
FAB2200UCX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FAB2200UCX
Fairchild Semiconductor Corporation
Subsystem with Stereo Class-G Headphone Amplifier and Mono Class-D Speaker Amplifier, 25 BALL WLCSP, 5X5 ARRAY, 0.4MM PITCH, 250UM BALL, 3000/TAPE REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | CSP | |
Package Description | 0.40 MM PITCH, WLCSP-25 | |
Pin Count | 25 | |
Manufacturer Package Code | 25 BALL WLCSP, 5X5 ARRAY, 0.4MM PITCH, 250UM BALL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
JESD-30 Code | R-PBGA-B25 | |
Length | 2.38 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 25 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 1.2 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA25,5X5,16 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.625 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 2.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Width | 2.06 mm |